• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6197-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIG21W3R3MNE

Description FIXED IND 3.3UH 730MA 250 MOHM
Expanded Description 3.3µH Shielded Multilayer Inductor 730mA 250 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CIG21W1R0MNE
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG21W
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 730mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 250 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6197-6

18:03:53 2/20/2017

Send Feedback