Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6197-1-ND
Quantity Available 2,925
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG21W3R3MNE

Description FIXED IND 3.3UH 730MA 250 MOHM
Expanded Description 3.3µH Shielded Multilayer Inductor 730mA 250 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CIG21W1R0MNE
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG21W
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 730mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 250 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6197-1

04:27:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11100 1.11
25 0.09840 2.46
50 0.08380 4.19
100 0.07390 7.39
250 0.06776 16.94
500 0.06160 30.80
1,000 0.05174 51.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback