Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6199-1-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG21LR47MNE

Description FIXED IND 470NH 1.3A 80 MOHM SMD
Expanded Description 470nH Shielded Multilayer Inductor 1.3A 80 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CIG21L Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG21L
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 80 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6199-1

06:55:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.15300 1.53
25 0.13600 3.40
50 0.11560 5.78
100 0.10200 10.20
250 0.09348 23.37
500 0.08498 42.49
1,000 0.07138 71.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback