• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6190-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIG10F2R2MNC

Description FIXED IND 2.2UH 500MA 450 MOHM
Expanded Description 2.2µH Shielded Multilayer Inductor 500mA 450 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CIG10F Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG10F
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 450 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6190-6

07:59:55 2/20/2017

Send Feedback