Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1276-6189-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG10F1R0MNC

Description FIXED IND 1UH 700MA 300 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 700mA 300 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIG10F Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIG_F Series
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG10F
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 300 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 4,000
Other Names 1276-6189-2

20:16:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.09631 385.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback