Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6189-1-ND
Quantity Available 3,800
Can ship immediately
Manufacturer

Manufacturer Part Number

CIG10F1R0MNC

Description FIXED IND 1UH 700MA 300 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 700mA 300 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CIG10F Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG10F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 300 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6189-1

18:28:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.22700 2.27
25 0.19840 4.96
50 0.17000 8.50
100 0.15580 15.58
250 0.14164 35.41
500 0.13312 66.56
1,000 0.10197 101.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback