• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6362-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CIB41P800NE

Description FERRITE BEAD 80 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CIB32/41 Series
Chip Inductor Catalog
RoHS Information Chip Beads RoHS Compliance
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIB41
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Filter Type -
Number of Lines 1
Impedance @ Frequency 80 Ohm @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 30 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6362-6

18:16:59 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6362-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03059
  • Cut Tape (CT) ? : 1276-6362-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,247 - Immediate
  • Unit Price: 0.12000
Send Feedback