Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-6362-1-ND
Quantity Available 1,247
Can ship immediately
Manufacturer

Manufacturer Part Number

CIB41P800NE

Description FERRITE BEAD 80 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CIB32/41 Series
Chip Inductor Catalog
RoHS Information Chip Beads RoHS Compliance
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIB41
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Filter Type -
Number of Lines 1
Impedance @ Frequency 80 Ohm @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 30 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6362-1

10:05:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.10200 1.02
25 0.07920 1.98
50 0.06580 3.29
100 0.05670 5.67
250 0.04532 11.33
500 0.04078 20.39
1,000 0.03399 33.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6362-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03059
Send Feedback