Add To Favorites
Product Overview
Digi-Key Part Number 1189-2346-ND
Quantity Available 3,032
Can ship immediately
Manufacturer

Manufacturer Part Number

6.3TWL100MEFC5X11

Description CAP ALUM 100UF 20% 6.3V RADIAL
Expanded Description 100µF 6.3V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TWL Series
Online Catalog TWL Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series TWL
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 100mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3,000
Other Names 1189-2346
6.3TWL100MEFC5X11-ND

22:59:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.19000 1.90
25 0.15160 3.79
50 0.12640 6.32
100 0.10740 10.74
250 0.08532 21.33
500 0.07584 37.92
1,000 0.06636 66.36
5,000 0.05846 292.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback