Add To Favorites
Product Overview
Digi-Key Part Number 1189-2492-1-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

6.3SGV33M4X6.1

Description CAP ALUM 33UF 20% 6.3V SMD
Expanded Description 33µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SGV Series
Miniaturized Aluminum Spec
Online Catalog SGV Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series Automotive, AEC-Q200, SGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 29mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2492-1

21:23:36 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.29700 2.97
25 0.25360 6.34
50 0.22460 11.23
100 0.19560 19.56
250 0.16664 41.66
500 0.14490 72.45
1,000 0.12317 123.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2492-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.11340
  • Digi-Reel® ? : 1189-2492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback