Add To Favorites
Product Overview
Digi-Key Part Number 1189-1832-1-ND
Quantity Available 570
Can ship immediately
Manufacturer

Manufacturer Part Number

50ST335MD15750

Description CAP FILM 3.3UF 20% 50VDC 2220
Expanded Description 3.3µF ±20% Film Capacitor 50V Acrylic, Metallized 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ST Series
Product Training Modules PMLCAP (Polymer Multi-Layer Capacitor) Overview
Online Catalog PMLCAP® ST Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PMLCAP®, ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1189-1832-1

03:12:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.61000 9.61
10 8.54700 85.47
25 8.11920 202.98
50 7.47820 373.91
100 6.83720 683.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-1832-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 6.10465
  • Digi-Reel® ? : 1189-1832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback