Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1189-3453-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

500MXH270MEFCSN25X60

Description CAP ALUM 270UF 20% 500V SNAP
Expanded Description 270µF 500V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MXH Series
Featured Product MXH Series Capacitors
Online Catalog MXH Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series MXH
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage Rating 500V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.7A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 1189-3453

11:40:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.39000 8.39
10 7.46000 74.60
25 7.08720 177.18
50 6.52780 326.39
100 5.96830 596.83
250 5.40880 1,352.20
500 5.12902 2,564.51
1,000 4.75601 4,756.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback