Add To Favorites
Product Overview
Digi-Key Part Number 1189-3410-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

420MXH470MEFCSN25X60

Description CAP ALUM 470UF 20% 420V SNAP
Expanded Description 470µF 420V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MXH Series
Featured Product MXH Series Capacitors
Online Catalog MXH Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series MXH
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 420V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.21A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 1189-3410

16:51:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.13000 8.13
10 7.22500 72.25
25 6.86400 171.60
50 6.32200 316.10
100 5.78020 578.02
250 5.23828 1,309.57
500 4.96732 2,483.66
1,000 4.60607 4,606.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback