Add To Favorites
Product Overview
Digi-Key Part Number 1189-1346-ND
Quantity Available 1,114
Can ship immediately
Manufacturer

Manufacturer Part Number

420KXW47MEFC12.5X35

Description CAP ALUM 47UF 20% 420V RADIAL
Expanded Description 47µF 420V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KXW Series
Online Catalog KXW Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series KXW
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 420V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 360mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 600
Other Names 1189-1346
420KXW47MEFC125X35

21:31:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.57100 15.71
25 1.42800 35.70
50 1.37080 68.54
100 1.19950 119.95
250 1.02816 257.04
500 0.91392 456.96
1,000 0.79968 799.68
5,000 0.74256 3,712.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback