Add To Favorites
Product Overview
Digi-Key Part Number 1189-2926-ND
Quantity Available 1,986
Can ship immediately
Manufacturer

Manufacturer Part Number

400SXW4.7MEFC10X10

Description CAP ALUM 4.7UF 20% 400V RADIAL
Expanded Description 4.7µF 400V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SXW Series
Online Catalog SXW Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series SXW
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 60mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 1189-2926

04:12:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.47200 4.72
25 0.40240 10.06
50 0.35660 17.83
100 0.31050 31.05
250 0.26452 66.13
500 0.23000 115.00
1,000 0.19550 195.50
5,000 0.17250 862.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback