Add To Favorites
Product Overview
Digi-Key Part Number 1189-3157-ND
Quantity Available 475
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

400BXW100MEFR14.5X40

Description CAP ALUM 100UF 20% 400V T/H
Expanded Description 100µF 400V Aluminum Capacitors Radial, Can 12000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BXW Series
Featured Product BXW Series
Online Catalog BXW Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series BXW
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 760mA @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.571" Dia (14.50mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 1189-3157

08:16:42 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 3.22
10 2.59700 25.97
25 2.44120 61.03
50 2.23340 111.67
100 2.02560 202.56
250 1.66200 415.50
500 1.50618 753.09
1,000 1.40231 1,402.31
5,000 1.32441 6,622.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback