Add To Favorites
Product Overview
Digi-Key Part Number 1189-2078-6-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

35TKV390M10X10.5

Description CAP ALUM 390UF 20% 35V SMD
Expanded Description 390µF 35V Aluminum Capacitors Radial, Can - SMD 80 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TKV Series Datasheet
Miniaturized Aluminum Spec
Online Catalog TKV Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series TKV
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 80 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 510mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2078-6

00:59:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 0.92900 9.29
25 0.85200 21.30
50 0.80540 40.27
100 0.69700 69.70
250 0.61960 154.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback