Add To Favorites
Product Overview
Digi-Key Part Number 1189-2121-6-ND
Quantity Available 1,841
Can ship immediately
Manufacturer

Manufacturer Part Number

25TXV220M10X10.5

Description CAP ALUM 220UF 20% 25V SMD
Expanded Description 220µF 25V Aluminum Capacitors Radial, Can - SMD 100 mOhm 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TXV Series Datasheet
Miniaturized Aluminum Spec
Online Catalog TXV Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series TXV
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 100 mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 252mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2121-6

23:14:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.65100 6.51
25 0.57560 14.39
50 0.54080 27.04
100 0.46560 46.56
250 0.42056 105.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback