Add To Favorites
Product Overview
Digi-Key Part Number 1189-2523-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

25MU156MD35750

Description CAP FILM 15UF 20% 25VDC 2220
Expanded Description 15µF ±20% Film Capacitor 25V Acrylic, Metallized 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MU Series
Online Catalog PMLCAP®, MU Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PMLCAP®, MU
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 25V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.110" (2.80mm)
Termination -
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1189-2523-1

01:02:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.01000 12.01
10 11.40600 114.06
25 10.80560 270.14
50 9.60520 480.26
100 9.00480 900.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2523-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 8.04000
  • Digi-Reel® ? : 1189-2523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback