Add To Favorites
Product Overview
Digi-Key Part Number 1189-2407-1-ND
Quantity Available 3,902
Can ship immediately
Manufacturer

Manufacturer Part Number

16SGV10M4X6.1

Description CAP ALUM 10UF 20% 16V SMD
Expanded Description 10µF 16V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SGV Series
Miniaturized Aluminum Spec
Online Catalog SGV Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series SGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 28mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2407-1

09:55:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.34900 3.49
25 0.28640 7.16
50 0.24460 12.23
100 0.20970 20.97
250 0.17472 43.68
500 0.15726 78.63
1,000 0.13279 132.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2407-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11232
  • Digi-Reel® ? : 1189-2407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback