Add To Favorites
Product Overview
Digi-Key Part Number 1189-2389-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

10SEV220M8X6.5

Description CAP ALUM 220UF 20% 10V SMD
Expanded Description 220µF 10V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SEV Series
Featured Product SEV Series Capacitors
Online Catalog SEV Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series SEV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 175mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2389-1

22:34:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.51500 5.15
25 0.44160 11.04
50 0.41200 20.60
100 0.35320 35.32
250 0.32376 80.94
500 0.27962 139.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2389-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.21024
  • Digi-Reel® ? : 1189-2389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback