Add To Favorites
Product Overview
Digi-Key Part Number 1189-2045-1-ND
Quantity Available 599
Can ship immediately
Manufacturer

Manufacturer Part Number

100ST683MB13225

Description CAP FILM 0.068UF 20% 100VDC 1210
Expanded Description 0.068µF ±20% Film Capacitor 100V Acrylic, Metallized 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ST Series
Product Training Modules PMLCAP (Polymer Multi-Layer Capacitor) Overview
Online Catalog PMLCAP® ST Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series PMLCAP®, ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Acrylic, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.055" (1.40mm)
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1189-2045-1

14:31:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 3.96
10 3.56600 35.66
25 3.32800 83.20
50 3.09040 154.52
100 2.69420 269.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2045-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 2.75925
  • Digi-Reel® ? : 1189-2045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback