Add To Favorites
Product Overview
Digi-Key Part Number VS3V3BA1FST40NBCT-ND
Quantity Available 79,920
Can ship immediately
Manufacturer

Manufacturer Part Number

VS3V3BA1FST40NB

Description TVS DIODE 3.3VWM 8VC SMD0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VS3V3BA1FS
Online Catalog VS3V3BA1FS Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 3.3A (8/20µs)
Power - Peak Pulse 26.5W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package DSN0402-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VS3V3BA1FST40NB CT
VS3V3BA1FST40NB CT-ND

06:16:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35600 3.56
25 0.27680 6.92
100 0.20960 20.96
250 0.14832 37.08
500 0.11866 59.33
1,000 0.09097 90.97
2,500 0.07910 197.75
5,000 0.07119 355.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VS3V3BA1FST40NBTR-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.05760
  • Digi-Reel® ? : VS3V3BA1FST40NBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback