Add To Favorites
Product Overview
Digi-Key Part Number US5U38CT-ND
Quantity Available 8,706
Can ship immediately
Manufacturer

Manufacturer Part Number

US5U38TR

Description MOSFET P-CH 20V 1A TUMT5
Expanded Description P-Channel 20V 1A (Ta) 1W (Ta) Surface Mount TUMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets US5U38
Featured Product MOSFET ECOMOS
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 150pF @ 10V
Vgs (Max) ±12V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 390 mOhm @ 1A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TUMT5
Package / Case 6-SMD (5 Leads), Flat Lead
 
Additional Resources
Standard Package ? 1
Other Names US5U38CT

13:05:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.48000 4.80
25 0.40440 10.11
100 0.32930 32.93
250 0.27288 68.22
500 0.22582 112.91
1,000 0.16936 169.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US5U38TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.15073
  • Digi-Reel® ? : US5U38DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback