Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UMZ7NCT-ND
Quantity Available 30,038
Can ship immediately
Manufacturer

Manufacturer Part Number

UMZ7NTR

Description TRANS NPN/PNP 12V 0.5A 6UMT
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 12V 500mA 320MHz, 260MHz 150mW Surface Mount UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMZ7, UMZ7N
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V
Power - Max 150mW
Frequency - Transition 320MHz, 260MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
 
Additional Resources
Standard Package ? 1
Other Names UMZ7NTRCT
UMZ7NTRCT-ND

04:56:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.36300 3.63
25 0.30600 7.65
100 0.24910 24.91
250 0.20640 51.60
500 0.17080 85.40
1,000 0.12811 128.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMZ7NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.11402
  • Digi-Reel® ? : UMZ7NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,038 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback