Add To Favorites
Product Overview
Digi-Key Part Number UMH8NCT-ND
Quantity Available 4,480
Can ship immediately
Manufacturer

Manufacturer Part Number

UMH8NTR

Description TRANS 2NPN PREBIAS 0.15W UMT6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IMH8A, UMH8N
Online Catalog NPN Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
 
Additional Resources
Standard Package ? 1
Other Names UMH8NCT

03:01:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.39400 3.94
25 0.33200 8.30
100 0.27040 27.04
250 0.22404 56.01
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMH8NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12375
  • Digi-Reel® ? : UMH8NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback