Add To Favorites
Product Overview
Digi-Key Part Number RHM1302CT-ND
Quantity Available 12,763
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR18EVHFSR011

Description RES SMD 0.011 OHM 1% 1/2W 1206
Expanded Description 0.011 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR18 Series
UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR18 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.011
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1302CT

13:40:36 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.63500 6.35
25 0.55840 13.96
50 0.51020 25.51
100 0.44280 44.28
250 0.38500 96.25
500 0.31956 159.78
1,000 0.26180 261.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1302TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.23800
  • Digi-Reel® ? : RHM1302DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback