Add To Favorites
Product Overview
Digi-Key Part Number RHM.011BYCT-ND
Quantity Available 9,320
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR10EVHJSR011

Description RES SMD 0.011 OHM 5% 1/3W 0805
Expanded Description 0.011 Ohm ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR10 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.011
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 50/ +450ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.011BYCT

11:48:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.48200 4.82
25 0.39080 9.77
50 0.34000 17.00
100 0.28040 28.04
250 0.24360 60.90
500 0.19828 99.14
1,000 0.15726 157.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.011BYTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.13545
  • Digi-Reel® ? : RHM.011BYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback