Add To Favorites
Product Overview
Digi-Key Part Number RHM1270CT-ND
Quantity Available 5,849
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR03EWPFSR036

Description RES SMD 0.036 OHM 1% 1/4W 0603
Expanded Description 0.036 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR03 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.036
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1270CT

07:49:01 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.48100 4.81
25 0.41240 10.31
50 0.37120 18.56
100 0.32310 32.31
250 0.28876 72.19
500 0.23376 116.88
1,000 0.19938 199.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1270TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.18125
  • Digi-Reel® ? : RHM1270DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback