Add To Favorites
Product Overview
Digi-Key Part Number RHM1238CT-ND
Quantity Available 15,520
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR01MVPFSR082

Description RES SMD 0.082 OHM 1% 1/8W 0402
Expanded Description 0.082 Ohm ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCR01 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.082
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1238CT

00:21:22 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.46800 4.68
25 0.36480 9.12
50 0.30860 15.43
100 0.24310 24.31
250 0.20572 51.43
500 0.16830 84.15
1,000 0.13558 135.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1238TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.12325
  • Digi-Reel® ? : RHM1238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback