Add To Favorites
Product Overview
Digi-Key Part Number TT8U1CT-ND
Quantity Available 8,457
Can ship immediately
Manufacturer

Manufacturer Part Number

TT8U1TR

Description MOSFET P-CH 20V 2.4A TSST8
Expanded Description P-Channel 20V 2.4A (Ta) 1.25W (Ta) Surface Mount 8-TSST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TT8U1
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
Online Catalog P-Channel Diode FETs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 850pF @ 10V
Vgs (Max) ±10V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 105 mOhm @ 2.4A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-TSST
Package / Case 8-SMD, Flat Lead
 
Kits
Additional Resources
Standard Package ? 1
Other Names TT8U1CT

16:51:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64900 6.49
25 0.57480 14.37
100 0.50060 50.06
250 0.43568 108.92
500 0.37080 185.40
1,000 0.29664 296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TT8U1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.26100
  • Digi-Reel® ? : TT8U1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback