• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM33.2KBNDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TRR18EZPF3322

Description RES SMD 33.2K OHM 1% 1/4W 1206
Expanded Description 33.2k Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 33.2k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM33.2KBNDKR

20:49:11 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM33.2KBNTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04843
Send Feedback