Add To Favorites
Product Overview
Digi-Key Part Number RHM200BNCT-ND
Quantity Available 13,322
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR18EZPF2000

Description RES SMD 200 OHM 1% 1/4W 1206
Expanded Description 200 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog TRR18 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM200BNCT

04:23:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31700 3.17
25 0.23440 5.86
50 0.17260 8.63
100 0.12680 12.68
250 0.10472 26.18
500 0.08634 43.17
1,000 0.06246 62.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback