Add To Favorites
Product Overview
Digi-Key Part Number RHM150BNDKR-ND
Quantity Available 8,690
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR18EZPF1500

Description RES SMD 150 OHM 1% 1/4W 1206
Expanded Description 150 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TRR18 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 150
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM150BNDKR

07:06:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31700 3.17
25 0.23440 5.86
50 0.17260 8.63
100 0.12680 12.68
250 0.10472 26.18
500 0.08634 43.17
1,000 0.06246 62.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback