Add To Favorites
Product Overview
Digi-Key Part Number RHM243KBHCT-ND
Quantity Available 23,125
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR01MZPF2433

Description RES SMD 243K OHM 1% 1/16W 0402
Expanded Description 243k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TRR01 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 243k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM243KBHCT

03:22:04 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.11700 1.17
25 0.08120 2.03
50 0.06320 3.16
100 0.04510 4.51
250 0.03516 8.79
500 0.02796 13.98
1,000 0.01984 19.84
5,000 0.01533 76.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM243KBHTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.01438
  • Digi-Reel® ? : RHM243KBHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback