Add To Favorites
Product Overview
Digi-Key Part Number TFZVTR2.7BCT-ND
Quantity Available 5,608
Can ship immediately
Manufacturer

Manufacturer Part Number

TFZVTR2.7B

Description DIODE ZENER 2.7V 500MW TUMD2M
Expanded Description Zener Diode 2.7V 500mW Surface Mount TUMD2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TFZV Series
Online Catalog TFZ Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.7V
Tolerance -
Power - Max 500mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 100µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Additional Resources
Standard Package ? 1
Other Names TFZVTR2.7BCT

21:19:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.34900 3.49
25 0.25120 6.28
100 0.19540 19.54
250 0.12280 30.70
500 0.10466 52.33
1,000 0.07117 71.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TFZVTR2.7BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06233
  • Digi-Reel® ? : TFZVTR2.7BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback