• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TFZTR4.7BDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TFZTR4.7B

Description DIODE ZENER 4.7V 500MW TUMD2
Expanded Description Zener Diode 4.7V 500mW Surface Mount TUMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TFZTR4.7B
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance -
Power - Max 500mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package TUMD2
 
Additional Resources
Standard Package ? 1
Other Names TFZTR4.7BDKR

11:35:29 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TFZTR4.7BTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07400
Send Feedback