Add To Favorites
Product Overview
Digi-Key Part Number 511-1454-1-ND
Quantity Available 7,762
Can ship immediately
Manufacturer

Manufacturer Part Number

TCP1A155M8R

Description CAP TANT 1.5UF 10V 20% 0805
Expanded Description 1.5µF ±20% Molded Tantalum Capacitors 10V 0805 (2012 Metric) 16.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 53 Weeks
Documents & Media
Datasheets TC Series P Case .
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TC Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 16.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1454-1

22:01:25 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.47300 4.73
25 0.40360 10.09
50 0.35760 17.88
100 0.31150 31.15
250 0.26532 66.33
500 0.23072 115.36
1,000 0.19611 196.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1454-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.16480
  • Digi-Reel® ? : 511-1454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback