Add To Favorites
Product Overview
Digi-Key Part Number 511-1670-1-ND
Quantity Available 2,423
Can ship immediately
Manufacturer

Manufacturer Part Number

TCFGB1C156M8R

Description CAP TANT 15UF 16V 20% 1411
Expanded Description 15µF ±20% Molded Tantalum Capacitors 16V 1411 (3528 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TCFG Series B Case
TC Series Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TCFG Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TCFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1670-1

18:19:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.77300 7.73
25 0.70840 17.71
50 0.66980 33.49
100 0.57960 57.96
250 0.51520 128.80
500 0.43792 218.96
1,000 0.38640 386.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1670-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.33350
  • Digi-Reel® ? : 511-1670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback