Add To Favorites
Product Overview
Digi-Key Part Number 511-1470-1-ND
Quantity Available 2,352
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA1C335M8R

Description CAP TANT 3.3UF 16V 20% 1206
Expanded Description 3.3µF ±20% Molded Tantalum Capacitors 16V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series A Case.
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TC Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1470-1

09:55:49 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.46400 4.64
25 0.39600 9.90
50 0.35060 17.53
100 0.30540 30.54
250 0.26016 65.04
500 0.22624 113.12
1,000 0.19230 192.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1470-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16160
  • Digi-Reel® ? : 511-1470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,352 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback