Add To Favorites
Product Overview
Digi-Key Part Number 511-1456-1-ND
Quantity Available 3,534
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA1A225M8R

Description CAP TANT 2.2UF 10V 20% 1206
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 5.6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series A Case.
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TC Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5.6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1456-1

17:20:51 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31500 3.15
25 0.26920 6.73
50 0.23860 11.93
100 0.20770 20.77
250 0.17696 44.24
500 0.15388 76.94
1,000 0.13080 130.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1456-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12366
  • Digi-Reel® ? : 511-1456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback