Add To Favorites
Product Overview
Digi-Key Part Number 511-1437-1-ND
Quantity Available 6,674
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA0G476M8R

Description CAP TANT 47UF 4V 20% 1206
Expanded Description 47µF ±20% Molded Tantalum Capacitors 4V 1206 (3216 Metric) 3.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series A Case.
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TC Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 3.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
511-1452-1-ND TCA0J476M8R Rohm Semiconductor Cut Tape (CT) ? 91,698 - Immediate
0.54000 1
Additional Resources
Standard Package ? 1
Other Names 511-1437-1

20:45:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40000 4.00
25 0.34120 8.53
50 0.30200 15.10
100 0.26310 26.31
250 0.22412 56.03
500 0.19488 97.44
1,000 0.16565 165.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1437-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.13920
  • Digi-Reel® ? : 511-1437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,674 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback