Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1074-1-ND
Quantity Available 1,046
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLV36WBFCW1

Description LED SMLV36 COOL WHITE 8000K 1411
Expanded Description LED Lighting SMLV36 White, Cool 8000K 3.4V 90mA 6-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SMLV36 Series
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog SMLV36 and SMLW36 Series LEDs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SMLV36
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Cool
CCT (K) 8000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 30 lm (Typ)
Current - Test 90mA
Voltage - Forward (Vf) (Typ) 3.4V
Lumens/Watt @ Current - Test 98 lm/W
CRI (Color Rendering Index) -
Current - Max 105mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Thermal Resistance of Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1074-1

16:04:24 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 2.17
10 1.92000 19.20
25 1.42440 35.61
100 1.23860 123.86
250 1.11476 278.69
500 0.99088 495.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1074-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.77413
  • Digi-Reel® ? : 846-1074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback