Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 511-1634-1-ND
Quantity Available 4,389
Can ship immediately
Manufacturer

Manufacturer Part Number

SMLK15WBFPW11P

Description LED SML WHITE HIGH BRIGHT 1808
Expanded Description LED Lighting SML White 3.8V 100mA 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.8V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) -
Current - Max -
Viewing Angle -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package 1808 (4520)
Size / Dimension 0.157" L x 0.079" W (4.00mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1634-1

05:47:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 4.95
10 4.12500 41.25
25 3.46520 86.63
100 2.97000 297.00
250 2.64000 660.00
500 2.39250 1,196.25
1,000 2.19450 2,194.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1634-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.91250
Send Feedback