Add To Favorites
Product Overview
Digi-Key Part Number 511-1603-1-ND
Quantity Available 3,773
Can ship immediately
Manufacturer

Manufacturer Part Number

SML013WBD1

Description LED WHITE CLEAR 1208 SMD
Expanded Description White LED Indication - Discrete 3.2V 1208 (3020 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 900mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020(1208)
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.50mm
 
Additional Resources
Standard Package ? 1
Other Names 511-1603-1

19:05:18 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.28500 22.85
25 1.69520 42.38
100 1.47400 147.40
250 1.32660 331.65
500 1.17920 589.60
1,000 1.01338 1,013.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1603-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.87100
  • Digi-Reel® ? : 511-1603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback