Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number SML-012WTT86ACT-ND
Quantity Available 2,675
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-012WTT86A

Description LED YELLOW CLEAR 1208 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2V 1208 (3020 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SML-01
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 280mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak -
Features -
Package / Case 1208 (3020 Metric)
Supplier Device Package 3020(1208)
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.50mm
 
Additional Resources
Standard Package ? 1
Other Names SML-012WTT86ACT

00:32:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.39000 3.90
25 0.32520 8.13
100 0.28030 28.03
250 0.25024 62.56
500 0.21522 107.61
1,000 0.16617 166.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SML-012WTT86ATR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.15015
  • Digi-Reel® ? : SML-012WTT86ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback