Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1236-1-ND
Quantity Available 3,366
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR-325YYT31

Description LED YELLOW DIFF 3.2MM ROUND T/H
Expanded Description Yellow 587nm LED Indication - Discrete 2.1V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLR-325 Series
Online Catalog SLR-325 Series 3.2mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Yellow
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 6.3mcd
Lens Style/Size Round with Domed Top, 3.20mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 40°
Mounting Type Through Hole
Wavelength - Dominant 587nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 5.70mm
 
Additional Resources
Standard Package ? 1
Other Names 511-1236-1

03:45:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.46600 4.66
25 0.38000 9.50
100 0.30410 30.41
250 0.25660 64.15
500 0.21860 109.30
1,000 0.17107 171.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 511-1236-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14256
Send Feedback