Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1232-1-ND
Quantity Available 5,051
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR-325MGT31

Description LED GRN DIFF 3.2MM ROUND T/H
Expanded Description Green 572nm LED Indication - Discrete 2.1V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLR-325 Series
Online Catalog SLR-325 Series 3.2mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color Green
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 16mcd
Lens Style/Size Round with Domed Top, 3.20mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 40°
Mounting Type Through Hole
Wavelength - Dominant 572nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 5.70mm
 
Additional Resources
Standard Package ? 1
Other Names 511-1232-1

14:05:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.46500 4.65
25 0.37960 9.49
100 0.30380 30.38
250 0.25632 64.08
500 0.21834 109.17
1,000 0.17087 170.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 511-1232-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14240
Send Feedback