Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number SH8K3TB1CT-ND
Quantity Available 7,298
Can ship immediately
Manufacturer

Manufacturer Part Number

SH8K3TB1

Description MOSFET 2N-CH 30V 7A SOP8
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 7A 2W Surface Mount 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SH8K3
Featured Product MOSFET ECOMOS
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7A
Rds On (Max) @ Id, Vgs 24 mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 11.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 600pF @ 10V
Power - Max 2W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names SH8K3TB1CT

01:41:43 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.07000 10.70
25 0.96600 24.15
100 0.84540 84.54
250 0.74184 185.46
500 0.65560 327.80
1,000 0.51758 517.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SH8K3TB1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.46900
  • Digi-Reel® ? : SH8K3TB1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,298 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback