Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number SCS110KE2C-ND
Quantity Available 516
Can ship immediately
Manufacturer

Manufacturer Part Number

SCS110KE2C

Description DIODE ARRAY SCHOTTKY 1200V TO247
Expanded Description Diode Array 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 5A Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tube ?
Part Status Not For New Designs
Diode Configuration 1 Pair Common Cathode
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 1.75V @ 5A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 100µA @ 1200V
Operating Temperature - Junction 175°C (Max)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SCS210KE2C-ND SCS210KE2C Rohm Semiconductor Tube ? 402 - Immediate
12.13000 1
Additional Resources
Standard Package ? 360

00:30:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.90000 20.90
10 19.00000 190.00
25 17.57520 439.38
100 16.15000 1,615.00
250 14.72500 3,681.25
500 13.77500 6,887.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback